
LMS3655NQURNLRQ1 | |
|---|---|
DigiKey Part Number | 296-LMS3655NQURNLRQ1TR-ND - Tape & Reel (TR) 296-LMS3655NQURNLRQ1CT-ND - Cut Tape (CT) 296-LMS3655NQURNLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3655NQURNLRQ1 |
Description | IC REG BUCK 3.3V 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.84000 | $10.84 |
| 10 | $8.37100 | $83.71 |
| 25 | $7.75320 | $193.83 |
| 100 | $7.07400 | $707.40 |
| 250 | $6.75028 | $1,687.57 |
| 500 | $6.55516 | $3,277.58 |
| 1,000 | $6.39454 | $6,394.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.19620 | $18,588.60 |
| Unit Price without GST: | $10.84000 |
|---|---|
| Unit Price with GST: | $11.92400 |

