
INA2181A1IDGSR | |
|---|---|
DigiKey Part Number | 296-INA2181A1IDGSRTR-ND - Tape & Reel (TR) 296-INA2181A1IDGSRCT-ND - Cut Tape (CT) 296-INA2181A1IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A1IDGSR |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A1IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.67040 | $16.76 |
| 100 | $0.58670 | $58.67 |
| 250 | $0.54684 | $136.71 |
| 500 | $0.52272 | $261.36 |
| 1,000 | $0.50291 | $502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48199 | $1,204.97 |
| 5,000 | $0.46938 | $2,346.90 |
| 7,500 | $0.46307 | $3,473.02 |
| 12,500 | $0.45607 | $5,700.88 |
| 17,500 | $0.45198 | $7,909.65 |
| 25,000 | $0.44805 | $11,201.25 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

