Instrumentation Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2132UA/2K5

DigiKey Part Number
296-48550-2-ND - Tape & Reel (TR)
296-48550-1-ND - Cut Tape (CT)
296-48550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2132UA/2K5
Description
IC INST AMP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2132UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
160µA
Mfr
Current - Output / Channel
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Amplifier Type
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
14-SOIC
-3db Bandwidth
300 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,132
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.38000$7.38
10$5.61600$56.16
25$5.17640$129.41
100$4.69280$469.28
250$4.47760$1,119.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.08826$10,220.65
Manufacturers Standard Package
Unit Price without GST:$7.38000
Unit Price with GST:$8.11800