
INA186A3IDDFT | |
|---|---|
DigiKey Part Number | 296-INA186A3IDDFTTR-ND - Tape & Reel (TR) 296-INA186A3IDDFTCT-ND - Cut Tape (CT) 296-INA186A3IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.54120 | $38.53 |
| 100 | $1.36940 | $136.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.28764 | $321.91 |
| 500 | $1.23830 | $619.15 |
| 750 | $1.21357 | $910.18 |
| 1,250 | $1.18622 | $1,482.78 |
| 1,750 | $1.17021 | $2,047.87 |
| 2,500 | $1.15482 | $2,887.05 |
| 6,250 | $1.12169 | $7,010.56 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

