
INA186A2IYFDR | |
|---|---|
DigiKey Part Number | 296-INA186A2IYFDRTR-ND - Tape & Reel (TR) 296-INA186A2IYFDRCT-ND - Cut Tape (CT) 296-INA186A2IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A2IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA186A2IYFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.20560 | $30.14 |
| 100 | $1.06650 | $106.65 |
| 250 | $1.00020 | $250.05 |
| 500 | $0.96028 | $480.14 |
| 1,000 | $0.92740 | $927.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88679 | $2,660.37 |
| 6,000 | $0.86691 | $5,201.46 |
| 9,000 | $0.85696 | $7,712.64 |
| 15,000 | $0.84594 | $12,689.10 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |


