
INA183A1IDBVR | |
|---|---|
DigiKey Part Number | 296-INA183A1IDBVRTR-ND - Tape & Reel (TR) 296-INA183A1IDBVRCT-ND - Cut Tape (CT) 296-INA183A1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA183A1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA183A1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 83µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.03800 | $50.95 |
| 100 | $1.82020 | $182.02 |
| 250 | $1.71620 | $429.05 |
| 500 | $1.65352 | $826.76 |
| 1,000 | $1.60190 | $1,601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65104 | $1,953.12 |
| 6,000 | $0.63562 | $3,813.72 |
| 9,000 | $0.62789 | $5,651.01 |
| 15,000 | $0.61933 | $9,289.95 |
| 21,000 | $0.61433 | $12,900.93 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.33300 |


