
FLINK3V10BT-RX | |
|---|---|
DigiKey Part Number | FLINK3V10BT-RX-ND |
Manufacturer | |
Manufacturer Product Number | FLINK3V10BT-RX |
Description | EVAL BOARD FOR DS90C3202 |
Customer Reference | |
Detailed Description | DS90C3202 - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | DS90C3202 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

