
FLAT-CLAMP-TVS-EVM | |
|---|---|
DigiKey Part Number | 296-53097-ND |
Manufacturer | |
Manufacturer Product Number | FLAT-CLAMP-TVS-EVM |
Description | EVAL BOARD FOR TVSXX0X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TVSxx0x - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | - | |
Utilized IC / Part | TVSxx0x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.39000 | $51.39 |
| Unit Price without GST: | $51.39000 |
|---|---|
| Unit Price with GST: | $56.52900 |

