


FDC1004QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-42334-2-ND - Tape & Reel (TR) 296-42334-1-ND - Cut Tape (CT) 296-42334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004QDGSRQ1 |
Description | IC CAPACITIVE SENSING 4CH 10VSSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |
| 10 | $4.79800 | $47.98 |
| 25 | $4.41520 | $110.38 |
| 100 | $3.99370 | $399.37 |
| 250 | $3.79284 | $948.21 |
| 500 | $3.67168 | $1,835.84 |
| 1,000 | $3.57197 | $3,571.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.29887 | $11,546.05 |
| Unit Price without GST: | $6.34000 |
|---|---|
| Unit Price with GST: | $6.97400 |









