SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV019TMX/NOPB

DigiKey Part Number
DS90LV019TMX/NOPBTR-ND - Tape & Reel (TR)
DS90LV019TMX/NOPBCT-ND - Cut Tape (CT)
DS90LV019TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV019TMX/NOPB
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV019TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.95000$39.50
25$3.62240$90.56
100$3.26300$326.30
250$3.09148$772.87
500$2.98818$1,494.09
1,000$2.90314$2,903.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.81335$7,033.37
5,000$2.75924$13,796.20
Manufacturers Standard Package
Unit Price without GST:$5.26000
Unit Price with GST:$5.78600