Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS90C124IVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90C124IVSX/NOPBTR-ND - Tape & Reel (TR) 296-DS90C124IVSX/NOPBCT-ND - Cut Tape (CT) 296-DS90C124IVSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C124IVSX/NOPB |
Description | IC SRL/DESRL 24BIT LVDS 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C124IVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 840Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.48902 | $9,489.02 |
| Unit Price without GST: | $13.76000 |
|---|---|
| Unit Price with GST: | $15.13600 |



