
DS560DF410AMNR | |
|---|---|
DigiKey Part Number | 296-DS560DF410AMNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS560DF410AMNR |
Description | 56 GBPS MULTI-RATE 4-CHANNEL RET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel 56Gbps 81-FCCSP (7.65x7.65) |
Datasheet | Datasheet |
EDA/CAD Models | DS560DF410AMNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | I2C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 56Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.2V, 1.8V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 81-BGA, FCCSPBGA | |
Supplier Device Package | 81-FCCSP (7.65x7.65) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $45.43872 | $90,877.44 |
| Unit Price without GST: | $45.43872 |
|---|---|
| Unit Price with GST: | $49.98259 |

