
DRV8718SQRVJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8718SQRVJRQ1TR-ND - Tape & Reel (TR) 296-DRV8718SQRVJRQ1CT-ND - Cut Tape (CT) 296-DRV8718SQRVJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8718SQRVJRQ1 |
Description | IC HALF BRIDGE DRVR 62MA 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8718SQRVJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4mOhm | |
Current - Output / Channel | 62mA | |
Current - Peak Output | 62mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Voltage, Shoot-Through | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.59000 | $10.59 |
| 10 | $8.17100 | $81.71 |
| 25 | $7.56600 | $189.15 |
| 100 | $6.90080 | $690.08 |
| 250 | $6.58364 | $1,645.91 |
| 500 | $6.39248 | $3,196.24 |
| 1,000 | $6.23515 | $6,235.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.10572 | $12,211.44 |
| Unit Price without GST: | $10.59000 |
|---|---|
| Unit Price with GST: | $11.64900 |




