


TPS65235-1RUKR | |
|---|---|
DigiKey Part Number | 296-TPS65235-1RUKRTR-ND - Tape & Reel (TR) 296-TPS65235-1RUKRCT-ND - Cut Tape (CT) 296-TPS65235-1RUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65235-1RUKR |
Description | IC REG DL BOOST/LINEAR 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 500kHz, 1MHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65235-1RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz, 1MHz | |
Voltage/Current - Output 1 | 2.4A | |
Voltage/Current - Output 2 | Programmable | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.16400 | $21.64 |
| 25 | $1.97000 | $49.25 |
| 100 | $1.75840 | $175.84 |
| 250 | $1.65740 | $414.35 |
| 500 | $1.59650 | $798.25 |
| 1,000 | $1.54639 | $1,546.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48448 | $4,453.44 |
| 6,000 | $1.45419 | $8,725.14 |
| 9,000 | $1.43902 | $12,951.18 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |

