


DRV8434PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8434PPWPRTR-ND - Tape & Reel (TR) 296-DRV8434PPWPRCT-ND - Cut Tape (CT) 296-DRV8434PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434PPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.16200 | $41.62 |
| 25 | $3.82240 | $95.56 |
| 100 | $3.44970 | $344.97 |
| 250 | $3.27184 | $817.96 |
| 500 | $3.16466 | $1,582.33 |
| 1,000 | $3.07645 | $3,076.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98332 | $7,458.30 |
| 5,000 | $2.92722 | $14,636.10 |
| Unit Price without GST: | $5.52000 |
|---|---|
| Unit Price with GST: | $6.07200 |

