
TLV9042IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9042IDDFRTR-ND - Tape & Reel (TR) 296-TLV9042IDDFRCT-ND - Cut Tape (CT) 296-TLV9042IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.06300 | $10.63 |
| 25 | $0.95920 | $23.98 |
| 100 | $0.84520 | $84.52 |
| 250 | $0.79072 | $197.68 |
| 500 | $0.75792 | $378.96 |
| 1,000 | $0.73091 | $730.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69755 | $2,092.65 |
| 6,000 | $0.68123 | $4,087.38 |
| 9,000 | $0.67305 | $6,057.45 |
| 15,000 | $0.66399 | $9,959.85 |
| 21,000 | $0.65870 | $13,832.70 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

