
TPS7A0333DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0333DBVRTR-ND - Tape & Reel (TR) 296-TPS7A0333DBVRCT-ND - Cut Tape (CT) 296-TPS7A0333DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.77840 | $19.46 |
| 100 | $0.68300 | $68.30 |
| 250 | $0.63764 | $159.41 |
| 500 | $0.61022 | $305.11 |
| 1,000 | $0.58766 | $587.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55982 | $1,679.46 |
| 6,000 | $0.54619 | $3,277.14 |
| 9,000 | $0.53936 | $4,854.24 |
| 15,000 | $0.53180 | $7,977.00 |
| 21,000 | $0.52738 | $11,074.98 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |










