
DRV5013ADEDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5013ADEDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5013ADEDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5013ADEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADEDBZTQ1 |
Description | MAGNETIC SWITCH LATCH SOT23 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADEDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 5 | $1.37600 | $6.88 |
| 10 | $1.30800 | $13.08 |
| 25 | $1.22520 | $30.63 |
| 50 | $1.16940 | $58.47 |
| 100 | $1.11790 | $111.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.05668 | $264.17 |
| 500 | $1.01480 | $507.40 |
| 750 | $0.99193 | $743.95 |
| 1,250 | $0.96478 | $1,205.97 |
| 1,750 | $0.94781 | $1,658.67 |
| 2,500 | $0.93059 | $2,326.47 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

