
DRV2604LDGST | |
|---|---|
DigiKey Part Number | 296-DRV2604LDGSTTR-ND - Tape & Reel (TR) 296-DRV2604LDGSTCT-ND - Cut Tape (CT) 296-DRV2604LDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604LDGST |
Description | IC MOTOR DRIVER 2V-5.5V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604LDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.89640 | $72.41 |
| 100 | $2.60210 | $260.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.46172 | $615.43 |
| 500 | $2.37706 | $1,188.53 |
| 750 | $2.33468 | $1,751.01 |
| 1,250 | $2.28770 | $2,859.62 |
| 1,750 | $2.26026 | $3,955.46 |
| 2,500 | $2.23387 | $5,584.68 |
| 6,250 | $2.17703 | $13,606.44 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.66400 |

