Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10975RHFR

DigiKey Part Number
296-51061-2-ND - Tape & Reel (TR)
296-51061-1-ND - Cut Tape (CT)
296-51061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10975RHFR
Description
IC MTR DRV MULTPHS 6.5-18V 24QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV10975RHFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Appliance
Current - Output
1.5A
Voltage - Supply
6.5V ~ 18V
Voltage - Load
6.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,898
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.20900$32.09
25$2.93840$73.46
100$2.64040$264.04
250$2.49820$624.55
500$2.41254$1,206.27
1,000$2.34201$2,342.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25491$6,764.73
6,000$2.21229$13,273.74
Manufacturers Standard Package
Unit Price without GST:$4.30000
Unit Price with GST:$4.73000