
DP8573AV/NOPB | |
|---|---|
DigiKey Part Number | DP8573AV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP8573AV/NOPB |
Description | IC RTC CLK/CALENDAR PAR 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | DP8573AV/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.2V ~ 5.1V | |
Current - Timekeeping (Max) | 1µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.39000 | $40.39 |
| 10 | $32.55800 | $325.58 |
| 35 | $29.99943 | $1,049.98 |
| 105 | $28.38819 | $2,980.76 |
| 280 | $27.31493 | $7,648.18 |
| 525 | $26.76737 | $14,052.87 |
| Unit Price without GST: | $40.39000 |
|---|---|
| Unit Price with GST: | $44.42900 |

