DP83816AVNG-EX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 118
Unit Price: $4.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 380
Unit Price: $23.82000
Datasheet
Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83816AVNG-EX/NOPB

DigiKey Part Number
DP83816AVNG-EX/NOPB-ND
Manufacturer
Manufacturer Product Number
DP83816AVNG-EX/NOPB
Description
IC MACPHY 10/100 802.3 144LQFP
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DP83816AVNG-EX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
PCI
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
3V ~ 3.6V
Current - Supply
116mA
Operating Temperature
0°C ~ 85°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
120$16.14217$1,937.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$16.14217
Unit Price with GST:$17.75639