
DEM-PCM2902BEVM | |
|---|---|
DigiKey Part Number | DEM-PCM2902BEVM-ND |
Manufacturer | |
Manufacturer Product Number | DEM-PCM2902BEVM |
Description | EVAL BOARD FOR PCM2902B |
Customer Reference | |
Detailed Description | PCM2902B - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | PCM2902B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

