
DEM-ADS1216 | |
|---|---|
DigiKey Part Number | 296-19943-ND |
Manufacturer | |
Manufacturer Product Number | DEM-ADS1216 |
Description | DEMO BOARD FOR ADS1216 |
Customer Reference | |
Detailed Description | ADS1216 - 24 Bit 1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1k | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS1216 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

