
DCPA10505DEVM-868 | |
|---|---|
DigiKey Part Number | 296-52584-ND |
Manufacturer | |
Manufacturer Product Number | DCPA10505DEVM-868 |
Description | EVAL BOARD FOR DCPA10505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCPA10505 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 1W | |
Voltage - Output | ±5V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCPA10505 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.84000 | $86.84 |
| Unit Price without GST: | $86.84000 |
|---|---|
| Unit Price with GST: | $95.52400 |

