OPA2132 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAPSIGCNDBRDBPEVM

DigiKey Part Number
296-18418-ND
Manufacturer
Manufacturer Product Number
DAPSIGCNDBRDBPEVM
Description
EVAL BOARD FOR OPA2132
Customer Reference
Detailed Description
OPA2132 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
-
Gain Bandwidth Product
8MHz
Current - Output / Channel
36mA
Current - Supply (Main IC)
4mA
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Utilized IC / Part
OPA2132
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.