
OPA353UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA353UA/2K5TR-ND - Tape & Reel (TR) 296-OPA353UA/2K5CT-ND - Cut Tape (CT) 296-OPA353UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA353UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA353UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.57900 | $55.79 |
| 25 | $5.14280 | $128.57 |
| 100 | $4.66300 | $466.30 |
| 250 | $4.43428 | $1,108.57 |
| 500 | $4.29642 | $2,148.21 |
| 1,000 | $4.18295 | $4,182.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.06318 | $10,157.95 |
| Unit Price without GST: | $7.32000 |
|---|---|
| Unit Price with GST: | $8.05200 |


