TMP432ADGST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,636
Unit Price: $1.93000
Datasheet

Similar


onsemi
In Stock: 9,330
Unit Price: $8.88000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP432ADGST

DigiKey Part Number
296-25474-2-ND - Tape & Reel (TR)
296-25474-1-ND - Cut Tape (CT)
296-25474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP432ADGST
Description
SENSOR DIGITAL -40C-125C 10VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP432ADGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types