
DAC715UK-TI | |
|---|---|
DigiKey Part Number | 2156-DAC715UK-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC715UK-TI |
Description | DAC, 1 FUNC, PARALLEL, WORD INPU |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 17669 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $56.28875 | $450.31 |
| Unit Price without GST: | $56.28875 |
|---|---|
| Unit Price with GST: | $61.91763 |

