
SN74LV4T32PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV4T32PWRTR-ND - Tape & Reel (TR) 296-SN74LV4T32PWRCT-ND - Cut Tape (CT) 296-SN74LV4T32PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.41720 | $10.43 |
| 100 | $0.36150 | $36.15 |
| 250 | $0.33504 | $83.76 |
| 500 | $0.31914 | $159.57 |
| 1,000 | $0.30729 | $307.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28982 | $869.46 |
| 6,000 | $0.28189 | $1,691.34 |
| 9,000 | $0.27792 | $2,501.28 |
| 15,000 | $0.27351 | $4,102.65 |
| 21,000 | $0.27094 | $5,689.74 |
| 30,000 | $0.26847 | $8,054.10 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

