
DAC108S085EB/NOPB | |
|---|---|
DigiKey Part Number | DAC108S085EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC108S085EB/NOPB |
Description | EVAL BOARD FOR DAC108S085 |
Customer Reference | |
Detailed Description | DAC108S085 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 4.5µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC108S085 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



