8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27624QDRQ1

DigiKey Part Number
296-UCC27624QDRQ1TR-ND - Tape & Reel (TR)
296-UCC27624QDRQ1CT-ND - Cut Tape (CT)
296-UCC27624QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27624QDRQ1
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27624QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 26V
Logic Voltage - VIL, VIH
1.3V, 1.8V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,737
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.94900$19.49
25$1.77200$44.30
100$1.57670$157.67
250$1.48364$370.91
500$1.42752$713.76
1,000$1.38137$1,381.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32434$3,973.02
6,000$1.29643$7,778.58
9,000$1.28246$11,542.14
Manufacturers Standard Package
Unit Price without GST:$2.65000
Unit Price with GST:$2.91500