P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD22206WT

DigiKey Part Number
296-47005-2-ND - Tape & Reel (TR)
296-47005-1-ND - Cut Tape (CT)
296-47005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD22206WT
Description
MOSFET P-CH 8V 5A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 5A (Ta) 1.7W (Ta) Surface Mount 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD22206WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.05V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.6 nC @ 4.5 V
Series
Vgs (Max)
-6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2275 pF @ 4 V
Part Status
Active
Power Dissipation (Max)
1.7W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
8 V
Supplier Device Package
9-DSBGA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
5.7mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,594
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$1.92300$19.23
100$1.29720$129.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.13124$282.81
500$1.02866$514.33
750$0.97636$732.27
1,250$0.91754$1,146.92
1,750$0.88273$1,544.78
2,500$0.84887$2,122.18
Manufacturers Standard Package
Unit Price without GST:$3.01000
Unit Price with GST:$3.31100