N-Channel 60 V 19A (Ta), 100A (Tc) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18531Q5A

DigiKey Part Number
296-30573-2-ND - Tape & Reel (TR)
296-30573-1-ND - Cut Tape (CT)
296-30573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18531Q5A
Description
MOSFET N-CH 60V 19A/100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 19A (Ta), 100A (Tc) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18531Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3840 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,403
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.09000$3.09
10$1.96900$19.69
100$1.33250$133.25
500$1.06026$530.13
1,000$1.00548$1,005.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87794$2,194.85
5,000$0.82147$4,107.35
Manufacturers Standard Package
Unit Price without GST:$3.09000
Unit Price with GST:$3.39900