
CLC001AJE-TR13/NOPB | |
|---|---|
DigiKey Part Number | 296-47962-2-ND - Tape & Reel (TR) 296-47962-1-ND - Cut Tape (CT) 296-47962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLC001AJE-TR13/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC001AJE-TR13/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 622Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.27000 | $9.27 |
| 10 | $7.11200 | $71.12 |
| 25 | $6.57280 | $164.32 |
| 100 | $5.97970 | $597.97 |
| 250 | $5.76400 | $1,441.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.23793 | $13,094.83 |
| Unit Price without GST: | $9.27000 |
|---|---|
| Unit Price with GST: | $10.19700 |

