
3627322515C2R2N | |
|---|---|
DigiKey Part Number | 1712-3627322515C2R2NTR-ND - Tape & Reel (TR) 1712-3627322515C2R2NCT-ND - Cut Tape (CT) 1712-3627322515C2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322515C2R2N |
Description | FIXED IND 2.2UH 1.6A 76 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 1.6 A 76mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322515C2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 76mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31119 | $622.38 |
| 4,000 | $0.29345 | $1,173.80 |
| 6,000 | $0.28355 | $1,701.30 |
| Unit Price without GST: | $0.31119 |
|---|---|
| Unit Price with GST: | $0.34231 |

