
CD74HC194NSR | |
|---|---|
DigiKey Part Number | CD74HC194NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC194NSR |
Description | IC REG BIDIREC PSH PUL 4BIT 16SO |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC194NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

