
CD74AC257BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC257BQBRTR-ND - Tape & Reel (TR) 296-CD74AC257BQBRCT-ND - Cut Tape (CT) 296-CD74AC257BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC257BQBR |
Description | QUAD 2-INPUT NON-INVERTING MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.00960 | $25.24 |
| 100 | $0.89020 | $89.02 |
| 250 | $0.83328 | $208.32 |
| 500 | $0.80214 | $401.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73592 | $2,207.76 |
| 6,000 | $0.71886 | $4,313.16 |
| 9,000 | $0.71032 | $6,392.88 |
| 15,000 | $0.70086 | $10,512.90 |
| 21,000 | $0.69533 | $14,601.93 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

