Programmable Timer IC 5MHz 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4536BF3A

DigiKey Part Number
296-CD4536BF3A-ND
Manufacturer
Manufacturer Product Number
CD4536BF3A
Description
IC OSC PROG TIMER 5MHZ 16-CDIP
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Programmable Timer
Count
2 ~ 2²4
Frequency
5MHz
Voltage - Supply
3V ~ 18V
Current - Supply
100 µA
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.