AND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4073BNSR

DigiKey Part Number
296-14133-2-ND - Tape & Reel (TR)
296-14133-1-ND - Cut Tape (CT)
296-14133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4073BNSR
Description
IC GATE AND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4073BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,524
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.98300$9.83
25$0.88600$22.15
100$0.77940$77.94
250$0.72868$182.17
500$0.69812$349.06
1,000$0.67295$672.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65225$1,304.50
4,000$0.63520$2,540.80
6,000$0.62666$3,759.96
10,000$0.61721$6,172.10
14,000$0.61168$8,563.52
20,000$0.60636$12,127.20
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.50700

Other Suppliers on DigiKey

7,589In Stock
Ships from Rochester Electronics, LLC