CD4047BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 9,292
Unit Price: $1.30000
Datasheet
Monostable Multivibrator 80 ns 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BEG4

DigiKey Part Number
CD4047BEG4-ND
Manufacturer
Manufacturer Product Number
CD4047BEG4
Description
IC AMV 1-CIR 80-NS 14-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4047BEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1,150$0.48669$559.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.48669
Unit Price with GST:$0.53536