
CD4019BM96 | |
|---|---|
DigiKey Part Number | 296-CD4019BM96TR-ND - Tape & Reel (TR) 296-CD4019BM96CT-ND - Cut Tape (CT) 296-CD4019BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4019BM96 |
Description | IC AND/OR GATE 4-CIR 2-IN 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4019BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48000 | $4.80 |
| 25 | $0.42840 | $10.71 |
| 100 | $0.37140 | $37.14 |
| 250 | $0.34440 | $86.10 |
| 500 | $0.32808 | $164.04 |
| 1,000 | $0.31633 | $316.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30048 | $751.20 |
| 5,000 | $0.29194 | $1,459.70 |
| 7,500 | $0.28766 | $2,157.45 |
| 12,500 | $0.28292 | $3,536.50 |
| 17,500 | $0.28015 | $4,902.62 |
| 25,000 | $0.27749 | $6,937.25 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

