
CD4018BNSR | |
|---|---|
DigiKey Part Number | 296-14095-2-ND - Tape & Reel (TR) 296-14095-1-ND - Cut Tape (CT) 296-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BNSR |
Description | IC DIVIDER BY N 5-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 5 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.72400 | $7.24 |
| 25 | $0.65040 | $16.26 |
| 100 | $0.56890 | $56.89 |
| 250 | $0.53012 | $132.53 |
| 500 | $0.50672 | $253.36 |
| 1,000 | $0.49900 | $499.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47159 | $943.18 |
| 4,000 | $0.45854 | $1,834.16 |
| 6,000 | $0.45201 | $2,712.06 |
| 10,000 | $0.44477 | $4,447.70 |
| 14,000 | $0.44054 | $6,167.56 |
| 20,000 | $0.43647 | $8,729.40 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

