
CD40117BPW | |
|---|---|
DigiKey Part Number | CD40117BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD40117BPW |
Description | IC PROG TERMINATOR 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Programmable Terminator IC 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Programmable Terminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 8 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

