IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2400RSUR

DigiKey Part Number
296-21512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2400RSUR
Description
IC RF TXRX ISM>1GHZ 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2400RSUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-101dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.6V ~ 2V
Current - Receiving
24mA
Current - Transmitting
11mA ~ 19mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$11.31790$45,271.60
Manufacturers Standard Package
Unit Price without GST:$11.31790
Unit Price with GST:$12.44969