
CC1000YZR | |
|---|---|
DigiKey Part Number | 296-19577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1000YZR |
Description | IC RF TXRX ISM<1GHZ 28ULTRACSP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 28-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | CC1000YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 76.8kBaud | |
Power - Output | 10dBm (Max) | |
Sensitivity | -110dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 7.4mA ~ 9.6mA | |
Current - Transmitting | 5.3mA ~ 26.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA, CSPBGA | |
Supplier Device Package | 28-UltraCSP™ | |
Base Product Number |

