
MSP430F5509IRGZT | |
|---|---|
DigiKey Part Number | 296-MSP430F5509IRGZTTR-ND - Tape & Reel (TR) 296-MSP430F5509IRGZTCT-ND - Cut Tape (CT) 296-MSP430F5509IRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5509IRGZT |
Description | IC MCU 16BIT 24KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5509IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.62000 | $8.62 |
| 10 | $6.60400 | $66.04 |
| 25 | $6.10040 | $152.51 |
| 100 | $5.54580 | $554.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.28152 | $1,320.38 |
| Unit Price without GST: | $8.62000 |
|---|---|
| Unit Price with GST: | $9.48200 |

