
BQ7790509PWR | |
|---|---|
DigiKey Part Number | 296-50993-2-ND - Tape & Reel (TR) 296-50993-1-ND - Cut Tape (CT) 296-50993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790509PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790509PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.63000 | $16.30 |
| 25 | $1.47960 | $36.99 |
| 100 | $1.31380 | $131.38 |
| 250 | $1.23480 | $308.70 |
| 500 | $1.18716 | $593.58 |
| 1,000 | $1.14796 | $1,147.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11569 | $2,231.38 |
| 4,000 | $1.08913 | $4,356.52 |
| 6,000 | $1.07583 | $6,454.98 |
| 10,000 | $1.06109 | $10,610.90 |
| 14,000 | $1.05248 | $14,734.72 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |

