
BQ51013AEVM-764 | |
|---|---|
DigiKey Part Number | 296-30563-ND |
Manufacturer | |
Manufacturer Product Number | BQ51013AEVM-764 |
Description | EVAL BOARD FOR BQ51013A |
Customer Reference | |
Detailed Description | BQ51013A bqTESLA™ Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BQ51013A | |
Primary Attributes | Receiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

