BQ4011YMA-150N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,255
Unit Price: $61.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 117
Unit Price: $64.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: $62.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $62.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 122
Unit Price: $61.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $54.52333
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 174
Unit Price: $64.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: $68.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 355
Unit Price: $65.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: $68.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 176
Unit Price: $63.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: $63.69000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 150 ns 28-DIP Module (18.42x37.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4011YMA-150N

DigiKey Part Number
BQ4011YMA-150N-ND
Manufacturer
Manufacturer Product Number
BQ4011YMA-150N
Description
IC NVSRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 150 ns 28-DIP Module (18.42x37.72)
Datasheet
 Datasheet
EDA/CAD Models
BQ4011YMA-150N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-DIP Module (18.42x37.72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 308 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

308In Stock
Ships from Rochester Electronics, LLC